380-10-110-00-002000

DigiKey Part Number
ED10259-ND
Manufacturer
Manufacturer Product Number
380-10-110-00-002000
Description
CONN HDR STRIP SOLDER 10POS GOLD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
10 Position Header Connector Solder Cup Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Header
Contact Type
Solder Cup
Number of Positions
10
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.45000¥35.45
20¥32.21050¥644.21
100¥28.37800¥2,837.80
500¥24.12108¥12,060.54
1,000¥20.57386¥20,573.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.