Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75 In Stock | 1 : ¥75.94000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 40 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.310" (7.87mm) | 0.148" (3.76mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
30 In Stock | 1 : ¥77.99000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 40 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.500" (12.70mm) | 0.350" (8.89mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
73 In Stock | 1 : ¥90.71000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 40 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.310" (7.87mm) | 0.148" (3.76mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
51 In Stock | 1 : ¥93.34000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 40 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.750" (19.05mm) | 0.100" (2.54mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
86 In Stock | 1 : ¥142.76000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 40 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.800" (20.32mm) | 0.050" (1.27mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |||
90 In Stock | 1 : ¥174.28000 Bulk | Bulk | Active | Elevated Socket | Forked | Board to Board or Cable | 80 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.531" (13.50mm) | 0.319" (8.10mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
98 In Stock | 1 : ¥93.34000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 40 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.700" (17.78mm) | 0.150" (3.81mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
95 In Stock | 1 : ¥142.76000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 40 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.635" (16.13mm) | 0.215" (5.46mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |||
30 In Stock | 1 : ¥142.76000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 40 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.730" (18.54mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |||
100 In Stock | 1 : ¥192.51000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 80 | All | 0.079" (2.00mm) | 4 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.310" (7.87mm) | 0.148" (3.76mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥158.44000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 40 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.570" (14.48mm) | 0.280" (7.11mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |||
0 In Stock Check Lead Time | 14 : ¥46.78143 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.400" (10.16mm) | 0.058" (1.47mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
0 In Stock Check Lead Time | 14 : ¥48.04214 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.309" (7.85mm) | 0.541" (13.74mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
0 In Stock Check Lead Time | 14 : ¥48.04214 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.310" (7.87mm) | 0.540" (13.72mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
0 In Stock Check Lead Time | 14 : ¥48.04214 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.370" (9.40mm) | 0.480" (12.19mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
0 In Stock Check Lead Time | 14 : ¥48.04214 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.400" (10.16mm) | 0.450" (11.43mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
0 In Stock Check Lead Time | 14 : ¥48.04214 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.408" (10.36mm) | 0.442" (11.23mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
0 In Stock Check Lead Time | 14 : ¥48.04214 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.413" (10.49mm) | 0.437" (11.10mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
0 In Stock Check Lead Time | 14 : ¥48.04214 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.680" (17.27mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
0 In Stock Check Lead Time | 14 : ¥48.04214 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.730" (18.54mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
0 In Stock Check Lead Time | 14 : ¥48.04214 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.770" (19.56mm) | 0.080" (2.03mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
0 In Stock Check Lead Time | 14 : ¥48.04214 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.785" (19.94mm) | 0.065" (1.65mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
0 In Stock Check Lead Time | 14 : ¥58.47429 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.310" (7.87mm) | 0.148" (3.76mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
0 In Stock Check Lead Time | 14 : ¥58.47429 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.315" (8.00mm) | 0.143" (3.63mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - | |||
0 In Stock Check Lead Time | 14 : ¥58.47429 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.330" (8.38mm) | 0.128" (3.25mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A per Contact | - |