ESQT-120-03-L-D-310 | ||
---|---|---|
DigiKey Part Number | ESQT-120-03-L-D-310-ND | |
Manufacturer | ||
Manufacturer Product Number | ESQT-120-03-L-D-310 | |
Description | CONN SOCKET 40POS 0.079 GOLD PCB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Elevated Socket Connector 0.079" (2.00mm) Through Hole Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | ESQT-120-03-L-D-310 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.310" (7.87mm) | |
Contact Length - Post | 0.148" (3.76mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 4.5A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.71000 | ¥90.71 |
10 | ¥80.41100 | ¥804.11 |
100 | ¥70.10290 | ¥7,010.29 |
500 | ¥59.79394 | ¥29,896.97 |
1,000 | ¥54.84550 | ¥54,845.50 |