Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,278 In Stock | 1 : ¥23.32000 Cut Tape (CT) 1,300 : ¥13.52438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Blade Socket | Board to Cable/Wire | 41 | All | 0.020" (0.50mm) | 1 | - | Surface Mount | Solder | Latch Holder | Gold | - | - | 0.183" (4.65mm) | - | -40°C ~ 80°C | UL94 V-0 | Tin | 10.1mm, 16.1mm | - | Shielded, Solder Retention | 0.8A per Contact | - | |||
8,023 In Stock | 1 : ¥23.40000 Cut Tape (CT) 1,500 : ¥13.09295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Blade Socket | Board to Cable/Wire | 41 | All | 0.020" (0.50mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Gold | - | - | 0.148" (3.75mm) | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Shielded, Solder Retention | 0.8A per Contact | - | |||
5,641 In Stock | 1 : ¥28.98000 Cut Tape (CT) 1,500 : ¥16.24127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Blade Socket | Board to Cable/Wire | 51 | All | 0.020" (0.50mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Gold | - | - | 0.148" (3.75mm) | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Shielded, Solder Retention | 0.8A per Contact | - | |||
6,231 In Stock | 1 : ¥50.57000 Cut Tape (CT) 1,300 : ¥29.48728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Blade Socket | Board to Cable/Wire | 51 | All | 0.020" (0.50mm) | 1 | - | Surface Mount | Solder | Latch Holder | Gold | - | - | 0.183" (4.65mm) | - | -40°C ~ 80°C | UL94 V-0 | Tin | 10.1mm, 16.1mm | - | Shielded, Solder Retention | 0.8A per Contact | - | |||
2,499 In Stock | 1 : ¥58.54000 Strip | Strip | Active | Receptacle | Female Blade Socket | Board to Cable/Wire | 51 | All | 0.020" (0.50mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Gold | - | - | 0.148" (3.75mm) | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Shielded, Solder Retention | 0.8A per Contact | - | |||
718 In Stock | 1 : ¥28.98000 Cut Tape (CT) 1,500 : ¥16.24127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Blade Socket | Board to Cable/Wire | 51 | All | 0.020" (0.50mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Gold | - | - | 0.148" (3.75mm) | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Shielded, Solder Retention | 0.8A per Contact | - | |||
1,112 In Stock | 1 : ¥48.52000 Tray | Tray | Active | Receptacle | Female Blade Socket | Board to Cable/Wire | 41 | All | 0.020" (0.50mm) | 1 | - | Surface Mount | Solder | Latch Holder | Gold | - | - | 0.183" (4.65mm) | - | -40°C ~ 80°C | UL94 V-0 | Tin | 10.1mm, 16.1mm | - | Shielded, Solder Retention | 0.8A per Contact | - |