Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,074 In Stock | 1 : ¥25.45000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 11 A | 300 V | 14-30 AWG | 0.05-2mm² | Green | -40°C ~ 110°C | Tin | Side Stacking | |||
2,220 In Stock | 1 : ¥10.92000 Box | Box | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Leaf Spring, Wire Guard | Free Hanging (In-Line) | - | 8 A | 300 V | - | - | Green | -40°C ~ 105°C | Nickel | - |