



EBKA-04-A | |
|---|---|
DigiKey Part Number | 2057-EBKA-04-A-ND |
Manufacturer | |
Manufacturer Product Number | EBKA-04-A |
Description | TERM BLOCK PLUG 4POS 3.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Adam Tech | Wire Gauge or Range - AWG 16-28 AWG |
Series | Color Green |
Packaging Box | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Nickel |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Screw Size M2 |
Positions Per Level 4 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Number of Levels 1 | Wire Strip Length 6-7mm |
Pitch 0.138" (3.50mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Leaf Spring, Wire Guard | Insulation Height 0.441" (11.20mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 8 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 10 | ¥8.30300 | ¥83.03 |
| 25 | ¥7.22800 | ¥180.70 |
| 50 | ¥6.52660 | ¥326.33 |
| 200 | ¥5.42595 | ¥1,085.19 |
| 400 | ¥5.01595 | ¥2,006.38 |
| 600 | ¥4.81397 | ¥2,888.38 |
| 1,000 | ¥4.59464 | ¥4,594.64 |
| 5,000 | ¥4.10878 | ¥20,543.90 |







