



EBRA-04-A | |
|---|---|
DigiKey Part Number | 2057-EBRA-04-A-ND |
Manufacturer | |
Manufacturer Product Number | EBRA-04-A |
Description | TERM BLOCK HDR 4POS 3.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.134" (3.40mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.80400 | ¥38.04 |
| 25 | ¥3.31800 | ¥82.95 |
| 50 | ¥2.98880 | ¥149.44 |
| 150 | ¥2.54880 | ¥382.32 |
| 300 | ¥2.32523 | ¥697.57 |
| 600 | ¥2.14097 | ¥1,284.58 |
| 1,050 | ¥2.01788 | ¥2,118.77 |
| 5,100 | ¥1.77083 | ¥9,031.23 |




