TBP02R1-381-02BE

DigiKey Part Number
102-6480-ND
Manufacturer
Manufacturer Product Number
TBP02R1-381-02BE
Description
TERMINAL BLOCK, PLUGGABLE, 3.81,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBP02R1-381-02BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Bag
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
7A
Voltage - IEC
250 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Blue
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
Notch Guide
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥1.93700¥19.37
25¥1.37280¥34.32
50¥1.16740¥58.37
100¥1.12630¥112.63
250¥0.95196¥237.99
500¥0.88038¥440.19
1,000¥0.77800¥778.00
5,000¥0.59375¥2,968.75
Manufacturers Standard Package