Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,353 In Stock | 1 : ¥74.05000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.140" (3.56mm) | 0.092" (2.34mm) | - | 0.405" (10.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
473 In Stock | 1 : ¥86.53000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.140" (3.56mm) | 0.092" (2.34mm) | - | 0.405" (10.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
701 In Stock | 1 : ¥132.66000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.140" (3.56mm) | 0.090" (2.29mm) | - | 0.310" (7.87mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
487 In Stock | 1 : ¥139.64000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock/Eject Hooks, Long | 0.140" (3.56mm) | - | - | 0.405" (10.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
980 In Stock | 1 : ¥201.29000 Box | Box | Active | Header | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks | 0.140" (3.56mm) | 0.143" (3.63mm) | - | 0.310" (7.87mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
295 In Stock | 1 : ¥245.71000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 100 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.140" (3.56mm) | 0.090" (2.29mm) | - | 0.310" (7.87mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
565 In Stock | 1 : ¥90.88000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.140" (3.56mm) | 0.090" (2.29mm) | - | 0.310" (7.87mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
1,000 In Stock | 1 : ¥116.82000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock/Eject Hooks, Long | 0.140" (3.56mm) | - | - | 0.405" (10.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Retention Clips | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
210 In Stock | 1 : ¥119.86000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Short | 0.140" (3.56mm) | 0.092" (2.34mm) | - | 0.405" (10.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
228 In Stock | 1 : ¥91.29000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock/Eject Hooks, Long | 0.140" (3.56mm) | - | - | 0.405" (10.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
413 In Stock | 1 : ¥119.86000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock/Eject Hooks, Short | 0.140" (3.56mm) | - | - | 0.405" (10.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Retention Clips | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
200 In Stock | 1 : ¥146.54000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.140" (3.56mm) | 0.090" (2.29mm) | - | 0.310" (7.87mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
702 In Stock | 1 : ¥167.72000 Tray | Tray | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock/Eject Hooks, Long | 0.140" (3.56mm) | - | - | 0.405" (10.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Guide, Solder Retention | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
1,838 In Stock | 1 : ¥70.27000 Bulk | Bulk | Obsolete | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.140" (3.56mm) | 0.092" (2.34mm) | - | 0.405" (10.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
198 In Stock | 1 : ¥70.27000 Bulk | Bulk | Obsolete | Header | Male Pin | 0.050" (1.27mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.140" (3.56mm) | 0.092" (2.34mm) | - | 0.405" (10.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
140 In Stock | 1 : ¥71.34000 Bulk | Bulk | Obsolete | Header | Male Pin | 0.050" (1.27mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.140" (3.56mm) | 0.092" (2.34mm) | - | 0.405" (10.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
1,600 In Stock | 1 : ¥86.77000 Tray | Tray | Obsolete | Header | Male Pin | 0.050" (1.27mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Short | 0.140" (3.56mm) | 0.110" (2.79mm) | - | 0.405" (10.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
539 In Stock | 1 : ¥97.61000 Tray | Tray | Obsolete | Header | Male Pin | 0.050" (1.27mm) | 36 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock/Eject Hooks, Short | 0.140" (3.56mm) | - | - | 0.405" (10.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
2,000 In Stock | 1 : ¥119.86000 Bulk | Bulk | Obsolete | Header | Male Pin | 0.050" (1.27mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Lock/Eject Hooks, Long | 0.140" (3.56mm) | - | - | 0.405" (10.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Retention Clips | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
927 In Stock | 1 : ¥139.64000 Tray | Tray | Obsolete | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.140" (3.56mm) | 0.143" (3.63mm) | - | 0.405" (10.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
198 In Stock | 1 : ¥139.64000 Bulk | Bulk | Obsolete | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.140" (3.56mm) | 0.092" (2.34mm) | - | 0.405" (10.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
175 In Stock | 1 : ¥171.08000 Tray | Tray | Obsolete | Header | Male Pin | 0.050" (1.27mm) | 68 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.140" (3.56mm) | 0.090" (2.29mm) | - | 0.310" (7.87mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
300 In Stock | 1 : ¥171.99000 Tray | Tray | Obsolete | Header | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.140" (3.56mm) | 0.092" (2.34mm) | - | 0.405" (10.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
184 In Stock | 1 : ¥177.16000 Bulk | Bulk | Obsolete | Header | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.140" (3.56mm) | 0.092" (2.34mm) | - | 0.405" (10.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - | |||
350 In Stock | 1 : ¥199.08000 Bulk | Bulk | Obsolete | Header | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.140" (3.56mm) | 0.090" (2.29mm) | - | 0.310" (7.87mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 105°C | - | UL94 V-0 | Black | 0.75A | - |