Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,911 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.470" (11.94mm) | 0.180" (4.57mm) | 0.750" (19.05mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
565 In Stock | 1 : ¥11.58000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.470" (11.94mm) | 0.180" (4.57mm) | 0.750" (19.05mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
500 In Stock 234 Factory | 1 : ¥13.40000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.318" (8.08mm) | 0.180" (4.57mm) | - | 0.100" (2.54mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
2,038 In Stock | 1 : ¥15.02000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.520" (13.21mm) | 0.180" (4.57mm) | 0.800" (20.32mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
231 In Stock | 1 : ¥16.34000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.318" (8.08mm) | 0.180" (4.57mm) | - | 0.100" (2.54mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
194 In Stock | 1 : ¥17.90000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 5 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.470" (11.94mm) | 0.180" (4.57mm) | 0.750" (19.05mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
1,835 In Stock | 1 : ¥5.91000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.830" (21.08mm) | 0.161" (4.09mm) | 1.091" (27.71mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 13.2A | 850VAC, 1200VDC | |||
455 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.830" (21.08mm) | 0.161" (4.09mm) | 1.091" (27.71mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 13.2A | 850VAC, 1200VDC | |||
128 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.422" (10.72mm) | - | - | 0.100" (2.54mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | - | 850VAC, 1200VDC | |||
689 In Stock | 1 : ¥8.87000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.318" (8.08mm) | 0.180" (4.57mm) | - | 0.100" (2.54mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
1,000 In Stock 12 Factory | 1 : ¥11.41000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.470" (11.94mm) | 0.180" (4.57mm) | 0.750" (19.05mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
4,430 In Stock | 1 : ¥13.87000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 5 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.830" (21.08mm) | 0.161" (4.09mm) | 1.091" (27.71mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 13.2A | 850VAC, 1200VDC | |||
790 In Stock 4,129 Factory | 1 : ¥14.45000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 5 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.318" (8.08mm) | 0.180" (4.57mm) | - | 0.100" (2.54mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
453 In Stock | 1 : ¥20.52000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 6 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.318" (8.08mm) | 0.180" (4.57mm) | - | 0.100" (2.54mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
655 In Stock | 1 : ¥26.52000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 8 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.470" (11.94mm) | 0.180" (4.57mm) | 0.750" (19.05mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
272 In Stock 354 Factory | 1 : ¥29.06000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 8 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.830" (21.08mm) | 0.161" (4.09mm) | 1.091" (27.71mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
130 In Stock | 1 : ¥12.97000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.544" (13.82mm) | 0.156" (3.96mm) | - | 0.100" (2.54mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
186 In Stock | 1 : ¥15.68000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.830" (21.08mm) | 0.161" (4.09mm) | 1.091" (27.71mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
288 In Stock | 1 : ¥24.05000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 6 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.544" (13.82mm) | 0.156" (3.96mm) | - | 0.100" (2.54mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
229 In Stock | 1 : ¥21.51000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 6 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.470" (11.94mm) | 0.180" (4.57mm) | 0.750" (19.05mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
49 In Stock | 1 : ¥29.88000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 10 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.470" (11.94mm) | 0.180" (4.57mm) | 0.750" (19.05mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
77 In Stock | 1 : ¥31.93000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 8 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.544" (13.82mm) | 0.156" (3.96mm) | - | 0.100" (2.54mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
101 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.150" (3.81mm) | 0.180" (4.57mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
85 In Stock | 1 : ¥13.46000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 3 | 1 | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | - | - | - | 0.100" (2.54mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Natural | - | 850VAC, 1200VDC | |||
90 In Stock | 1 : ¥14.37000 Bulk | Bulk | Active | Header | Male Pin | 0.200" (5.08mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.150" (3.81mm) | 0.180" (4.57mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC |