HPM-08-04-T-S | |
---|---|
DigiKey Part Number | SAM11337-ND |
Manufacturer | |
Manufacturer Product Number | HPM-08-04-T-S |
Description | CONN HEADER VERT 8POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | HPM-08-04-T-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.830" (21.08mm) | |
Contact Length - Post | 0.161" (4.09mm) | |
Overall Contact Length | 1.091" (27.71mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 850VAC, 1200VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |
10 | ¥26.35400 | ¥263.54 |
100 | ¥23.21750 | ¥2,321.75 |
500 | ¥19.73490 | ¥9,867.45 |
1,000 | ¥16.83271 | ¥16,832.71 |
5,000 | ¥15.09139 | ¥75,456.95 |