Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,888 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.130" (3.30mm) | - | 0.843" (21.41mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -25°C ~ 85°C | Waterproof | UL94 V-0 | Natural | 7A | 300V | |||
0 In Stock Check Lead Time | 1 : ¥4.02000 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.130" (3.30mm) | - | 0.843" (21.41mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -25°C ~ 85°C | Waterproof | UL94 V-0 | Natural | 7A | 300V | |||
0 In Stock Check Lead Time | 800 : ¥1.90859 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.130" (3.30mm) | - | 0.843" (21.41mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -25°C ~ 85°C | Waterproof | UL94 V-0 | Red | 7A | 300V | |||
0 In Stock Check Lead Time | 390 : ¥2.75177 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.130" (3.30mm) | - | 0.843" (21.41mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -25°C ~ 85°C | Waterproof | UL94 V-0 | Red | 7A | 300V | |||
0 In Stock Check Lead Time | 390 : ¥2.75177 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.130" (3.30mm) | - | 0.843" (21.41mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -25°C ~ 85°C | Waterproof | UL94 V-0 | Blue | 7A | 300V | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.197" (5.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.130" (3.30mm) | - | 0.843" (21.41mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -25°C ~ 85°C | Waterproof | UL94 V-0 | Blue | 7A | 300V |