Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,040 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
19,342 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
12,633 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | - | 0.224" (5.69mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 150V | |||
9,472 In Stock | 1 : ¥2.13000 Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
1,605 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
2,486 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
2,177 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
8,568 In Stock | 1 : ¥3.45000 Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 6 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
1,052 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | - | 0.224" (5.69mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
31,386 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | - | 0.224" (5.69mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
1,929 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 8 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
100,618 In Stock | 1 : ¥4.52000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
1,033 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 10 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
1,159 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
2,425 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 6 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
2,363 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 8 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
476 In Stock | 1 : ¥11.41000 Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 34 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
38,640 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | - | 0.224" (5.69mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 150V | |||
1,808 In Stock | 1 : ¥3.69000 Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.177" (4.50mm) | 0.130" (3.30mm) | - | 0.339" (8.61mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 150V | |||
2,448 In Stock | 1 : ¥4.52000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | - | 0.224" (5.69mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 150V | |||
1,546 In Stock | 1 : ¥4.52000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | - | 0.224" (5.69mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
5,472 In Stock | 1 : ¥4.93000 Bulk 1 : ¥5.75000 Bag | Bulk Bag | Active | Header | Male Pin | 0.098" (2.50mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | - | 0.224" (5.69mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
5,225 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | Header | Male Pin | 0.098" (2.50mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
7,555 In Stock | 1 : ¥6.24000 Bulk 1 : ¥6.73000 Bag | Bulk Bag | Active | Header | Male Pin | 0.098" (2.50mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | - | 0.224" (5.69mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V | |||
4,996 In Stock | 1 : ¥6.24000 Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 16 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.177" (4.50mm) | 0.142" (3.60mm) | 0.417" (10.60mm) | 0.374" (9.50mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon | Keying Slot | -35°C ~ 85°C | - | UL94 V-0 | White | - | 250V |