DF1BZ-6DP-2.5DSA | ||
---|---|---|
DigiKey Part Number | H11043-ND | |
Manufacturer | ||
Manufacturer Product Number | DF1BZ-6DP-2.5DSA | |
Description | CONN HEADER VERT 6POS 2.5MM | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 6 position 0.098" (2.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF1BZ-6DP-2.5DSA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.177" (4.50mm) | |
Contact Length - Post | 0.142" (3.60mm) | |
Overall Contact Length | 0.417" (10.60mm) | |
Insulation Height | 0.374" (9.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Keying Slot | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | - | |
Voltage Rating | 250V | |
Mated Stacking Heights | 14mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.00500 | ¥30.05 |
100 | ¥2.47920 | ¥247.92 |
500 | ¥2.15578 | ¥1,077.89 |
1,000 | ¥1.77847 | ¥1,778.47 |
4,900 | ¥1.56294 | ¥7,658.41 |
10,000 | ¥1.45515 | ¥14,551.50 |