10129383-908001ALF | |
---|---|
DigiKey Part Number | 10129383-908001ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10129383-908001ALF |
Description | CONN HEADER SMD 8POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
EDA/CAD Models | 10129383-908001ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 110VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
185 | ¥2.61076 | ¥482.99 |
370 | ¥2.34403 | ¥867.29 |
555 | ¥2.23753 | ¥1,241.83 |
925 | ¥1.97117 | ¥1,823.33 |
1,295 | ¥1.86469 | ¥2,414.77 |
1,850 | ¥1.76876 | ¥3,272.21 |
4,625 | ¥1.70483 | ¥7,884.84 |
9,250 | ¥1.49173 | ¥13,798.50 |
18,500 | ¥1.43845 | ¥26,611.33 |