0533980271 | ||
---|---|---|
DigiKey Part Number | WM7606TR-ND - Tape & Reel (TR) WM7606CT-ND - Cut Tape (CT) WM7606DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0533980271 | |
Description | CONN HEADER SMD 2POS 1.25MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 2 position 0.049" (1.25mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0533980271 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.185" (4.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.63085 | ¥2,630.85 |
2,000 | ¥2.55110 | ¥5,102.20 |
3,000 | ¥2.39166 | ¥7,174.98 |
5,000 | ¥2.31195 | ¥11,559.75 |
10,000 | ¥2.15250 | ¥21,525.00 |
25,000 | ¥2.07278 | ¥51,819.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.30200 | ¥43.02 |
100 | ¥3.34860 | ¥334.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.52300 | ¥45.23 |
100 | ¥3.51690 | ¥351.69 |