95278-101A14LF | ||
---|---|---|
DigiKey Part Number | 609-3485-2-ND - Tape & Reel (TR) 609-3485-1-ND - Cut Tape (CT) 609-3485-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 95278-101A14LF | |
Description | CONN HEADER SMD 14POS 2.54MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 95278-101A14LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.232" (5.90mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.38300 | ¥93.83 |
100 | ¥8.42770 | ¥842.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥7.17223 | ¥2,151.67 |
600 | ¥6.45487 | ¥3,872.92 |
900 | ¥6.27559 | ¥5,648.03 |
1,500 | ¥5.37909 | ¥8,068.63 |
3,000 | ¥5.19977 | ¥15,599.31 |
7,500 | ¥5.02047 | ¥37,653.53 |
15,000 | ¥4.66186 | ¥69,927.90 |