Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,105 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.236" (6.00mm) | 0.118" (3.00mm) | 0.454" (11.54mm) | 0.100" (2.54mm) | Square | Gold | - | - | Copper Alloy | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250V | |||
4,274 In Stock | 1 : ¥6.24000 Cut Tape (CT) 1,000 : ¥3.44150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.049" (1.25mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.134" (3.40mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6 | Solder Retention | - | - | UL94 V-0 | Natural | - | - | |||
10,157 In Stock | 1 : ¥20.61000 Cut Tape (CT) 300 : ¥14.48030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | - | - | - | 0.382" (9.70mm) | Square | Tin | 30.0µin (0.76µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Pick and Place, Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | 4A | 250VAC | |||
7,719 In Stock | 1 : ¥0.82000 Bag | Bag | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.154" (3.91mm) | 0.110" (2.79mm) | 0.343" (8.70mm) | 0.079" (2.00mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC | |||
35,395 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.138" (3.50mm) | 0.091" (2.30mm) | 0.287" (7.30mm) | 0.059" (1.50mm) | Square | Gold | - | - | Phosphor Bronze | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 1A per Contact | - | |||
387 In Stock | 1 : ¥7.39000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 24 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.228" (5.80mm) | 0.122" (3.10mm) | 0.452" (11.48mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - |