Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,733 In Stock 9,600 Factory | 1 : ¥21.18000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.141" (3.60mm) | 0.098" (2.50mm) | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
83,065 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | 0.126" (3.20mm) | 0.118" (3.00mm) | 0.319" (8.10mm) | 0.303" (7.70mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | - | -25°C ~ 85°C | - | UL94 V-0 | Natural | 3A | 250V | |||
15,612 In Stock | 1 : ¥6.24000 Tray | - | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | - | - | - | 0.354" (9.00mm) | Square | Gold | Flash | Gold | Brass | Polyamide (PA9T), Nylon 9T | Keying Slot | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A (AC/DC) | - | ||
450 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.110" (2.79mm) | 0.639" (16.23mm) | 0.549" (13.94mm) | Square | Gold or Gold-Palladium | 15.0µin (0.38µm) | Tin | - | - | Keying Slot, Mounting Flange | -65°C ~ 105°C | - | UL94 V-0 | Black | 1A | 250VAC | |||
814 In Stock 2,880 Factory | 1 : ¥113.62000 Tray | Tray | Active | Header | Male Pin | 0.224" (5.70mm) | 12 | 2 | 0.224" (5.70mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.147" (3.73mm) | - | 0.583" (14.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper | Liquid Crystal Polymer (LCP) | Board Guide, Glow Wire Compliant | - | - | UL94 V-0 | Black | - | - | |||
15 In Stock | 1 : ¥77.17000 Tray | Tray | Active | Header | Male Pin | 0.224" (5.70mm) | 10 | 2 | 0.224" (5.70mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.147" (3.73mm) | - | 0.583" (14.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper | Liquid Crystal Polymer (LCP) | Board Guide, Glow Wire Compliant | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 500 : ¥27.62886 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 22 | 2 | 0.165" (4.20mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Locking Ramp | 0.260" (6.60mm) | - | - | 0.380" (9.65mm) | Square | Tin | - | Tin | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | 400VAC, 565VDC |