Headers, Male Pins

Results: 11
Manufacturer
3MAmphenol ICC (FCI)Hirose Electric Co LtdMolexTE Connectivity AMP ConnectorsWürth Elektronik
Series
2500AMP-LatchDF13KK254, 6373KK396, 41672Mini-Fit Jr 5566Minitek127® 20021521MTA-100MTA-156WR-PHD
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Connector Type
HeaderHeader, Breakaway
Pitch - Mating
0.049" (1.25mm)0.050" (1.27mm)0.100" (2.54mm)0.156" (3.96mm)0.165" (4.20mm)
Number of Positions
24578101626
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)0.100" (2.54mm)-
Style
Board to Board or CableBoard to Cable/Wire
Shrouding
Shrouded - 1 WallShrouded - 3 WallShrouded - 4 WallUnshrouded
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
-Detent LockFriction LockLocking RampPush-Pull
Contact Length - Mating
0.236" (6.00mm)0.240" (6.10mm)0.243" (6.17mm)0.295" (7.49mm)0.400" (10.16mm)0.450" (11.43mm)-
Contact Length - Post
0.112" (2.84mm)0.118" (3.00mm)0.125" (3.18mm)0.135" (3.43mm)0.138" (3.50mm)0.140" (3.56mm)0.212" (5.38mm)-
Overall Contact Length
0.454" (11.54mm)0.535" (13.59mm)0.560" (14.22mm)0.650" (16.51mm)-
Insulation Height
0.100" (2.54mm)0.189" (4.80mm)0.220" (5.60mm)0.305" (7.75mm)0.322" (8.18mm)0.355" (9.02mm)0.360" (9.14mm)0.390" (9.91mm)0.425" (10.80mm)0.504" (12.80mm)
Contact Shape
CircularSquare
Contact Finish - Mating
GoldGold or Gold-PalladiumTin
Contact Finish Thickness - Mating
8.00µin (0.203µm)15.0µin (0.38µm)30.0µin (0.76µm)35.4µin (0.90µm)60.0µin (1.52µm)100.0µin (2.54µm)-Flash
Contact Finish - Post
-GoldTin
Contact Material
BrassCopper Alloy
Insulation Material
-PlasticPolyamide (PA), NylonPolyamide (PA66), Nylon 6/6Polyamide (PA6T), Nylon 6TPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass FilledPolyesterThermoplasticThermoplastic, Glass Filled
Features
-Board LockKeying SlotKeying Slot, Pick and PlaceSolder Retention
Operating Temperature
-65°C ~ 105°C-55°C ~ 105°C-40°C ~ 105°C-35°C ~ 85°C-
Insulation Color
BeigeBlackNaturalWhite
Current Rating (Amps)
1A1A per Contact1.75A3A-Varies by Wire Gauge
Voltage Rating
125VAC150V250V250VAC600VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
61300211121
61300211121
CONN HEADER VERT 2POS 2.54MM
Würth Elektronik
116,617
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.118" (3.00mm)
0.454" (11.54mm)
0.100" (2.54mm)
Square
Gold
-
-
Copper Alloy
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250V
22-23-2051
0022232051
CONN HEADER VERT 5POS 2.54MM
Molex
30,437
In Stock
1 : ¥3.37000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.295" (7.49mm)
0.140" (3.56mm)
0.560" (14.22mm)
0.322" (8.18mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
White
-
-
DF13(B,C)-4P-1.25V(5x)
DF13C-4P-1.25V(51)
CONN HEADER SMD 4POS 1.25MM
Hirose Electric Co Ltd
9,251
In Stock
1 : ¥7.47000
Cut Tape (CT)
1,000 : ¥4.11282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.189" (4.80mm)
Square
Gold
8.00µin (0.203µm)
-
Brass
Polyamide (PA), Nylon
Solder Retention
-35°C ~ 85°C
-
UL94 V-0
Beige
1A
150V
39-30-2050
0039302050
CONN HEADER VERT 5POS 4.2MM
Molex
40,031
In Stock
1 : ¥12.07000
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.504" (12.80mm)
Square
Tin
35.4µin (0.90µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-0
Natural
-
-
20021521-00010C1LF
20021521-00010C1LF
CONN HEADER SMD 10POS 1.27MM
Amphenol ICC (FCI)
15,215
In Stock
1 : ¥13.22000
Cut Tape (CT)
700 : ¥8.55716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.220" (5.60mm)
Square
Gold
Flash
Gold
Copper Alloy
Plastic
Keying Slot, Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
125VAC
N2510-6002RB
N2510-6002-RB
CONN HEADER VERT 10POS 2.54MM
3M
52,392
In Stock
1 : ¥21.02000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
2500 Series 26Pos 02
N2526-6002-RB
CONN HEADER VERT 26POS 2.54MM
3M
34,692
In Stock
1 : ¥25.20000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
26
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
(5)103310-3
5103310-3
CONN HEADER R/A 16POS 2.54MM
TE Connectivity AMP Connectors
1,950
In Stock
1 : ¥19.70000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.240" (6.10mm)
0.135" (3.43mm)
-
0.360" (9.14mm)
Square
Gold or Gold-Palladium
15.0µin (0.38µm)
Tin
Brass
-
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
KK41672 Series RA Tin xx Positions
0026481086
CONN HEADER R/A 8POS 3.96MM
Molex
831
In Stock
Value Added Item
1 : ¥7.55000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.156" (3.96mm)
8
1
-
All
Board to Board or Cable
Shrouded - 1 Wall
Through Hole, Right Angle
Solder
Friction Lock
0.450" (11.43mm)
0.212" (5.38mm)
-
0.355" (9.02mm)
Square
Tin
60.0µin (1.52µm)
Tin
Brass
Polyester
-
-
-
UL94 V-0
Black
-
-
CONN HEADER VERT 7POS 3.96MM
3-641120-7
CONN HEADER VERT 7POS 3.96MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,000 : ¥14.38928
Bulk
Bulk
Active
Header
Male Pin
0.156" (3.96mm)
7
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
Friction Lock
0.400" (10.16mm)
0.125" (3.18mm)
0.650" (16.51mm)
0.425" (10.80mm)
Circular
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
600VAC
CONN HEADER VERT 5POS 2.54MM
3-641124-5
CONN HEADER VERT 5POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Bulk
Obsolete
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 1 Wall
Through Hole
Solder
-
0.295" (7.49mm)
0.140" (3.56mm)
0.535" (13.59mm)
0.305" (7.75mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0
Natural
Varies by Wire Gauge
250VAC
Showing
of 11

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.