Headers, Male Pins

Results: 4
Manufacturer
MolexTE Connectivity AMP Connectors
Series
Micro-Fit 3.0 43650Milli-Grid 87831Mini CTSherlock 35363
Packaging
BulkTrayTube
Pitch - Mating
0.059" (1.50mm)0.079" (2.00mm)0.118" (3.00mm)
Number of Positions
248
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Fastening Type
Detent LockLocking RampPush-Pull
Contact Length - Mating
0.094" (2.40mm)0.141" (3.60mm)0.145" (3.70mm)-
Contact Length - Post
0.098" (2.50mm)0.118" (3.00mm)0.125" (3.18mm)0.126" (3.20mm)
Overall Contact Length
0.307" (7.80mm)-
Insulation Height
0.217" (5.51mm)0.252" (6.40mm)0.272" (6.91mm)0.390" (9.91mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)39.4µin (1.00µm)78.7µin (2.00µm)100.0µin (2.54µm)
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), NylonPolyamide (PA), Nylon, Glass Filled
Features
-Board GuideKeying Slot
Operating Temperature
-55°C ~ 105°C-30°C ~ 105°C-
Insulation Color
BlackNatural
Current Rating (Amps)
2A-Varies by Wire Gauge
Voltage Rating
50VAC125V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0436500227
0436500227
CONN HEADER VERT 2POS 3MM
Molex
22,357
In Stock
1 : ¥7.31000
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.125" (3.18mm)
-
0.390" (9.91mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Guide
-
-
UL94 V-0
Black
-
-
2-292207-4
2-292207-4
CONN HEADER VERT 4POS 1.5MM
TE Connectivity AMP Connectors
8,790
In Stock
1 : ¥3.20000
Tray
Tray
Active
Header
Male Pin
0.059" (1.50mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Detent Lock
0.094" (2.40mm)
0.118" (3.00mm)
0.307" (7.80mm)
0.272" (6.91mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
Board Guide
-30°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC
35363-0410, 35363-0460
0353630460
CONN HEADER R/A 4POS 2MM
Molex
76,457
In Stock
1 : ¥3.69000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
0.145" (3.70mm)
0.126" (3.20mm)
-
0.217" (5.51mm)
Square
Tin
78.7µin (2.00µm)
Tin
Brass
Polyamide (PA), Nylon
-
-
-
UL94 V-0
Natural
-
-
Milli-Grid 87831 Series
0878310820
CONN HEADER VERT 8POS 2MM
Molex
2,526
In Stock
1 : ¥14.45000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.141" (3.60mm)
0.098" (2.50mm)
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
2A
125V
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.