Headers, Male Pins

Results: 2
Manufacturer
MolexSamtec Inc.
Series
C-Grid III 90120TSW
Connector Type
HeaderHeader, Breakaway
Number of Positions
312
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Contact Length - Mating
0.266" (6.75mm)0.520" (13.21mm)
Contact Length - Post
0.110" (2.79mm)0.114" (2.90mm)
Overall Contact Length
0.478" (12.15mm)0.730" (18.54mm)
Insulation Height
0.098" (2.50mm)0.100" (2.54mm)
Contact Finish Thickness - Mating
3.00µin (0.076µm)15.0µin (0.38µm)
Contact Material
BrassPhosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)Polyester, Glass Filled
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
C-Grid III 90120 Gold 3 Position
0901200763
CONN HEADER VERT 3POS 2.54MM
Molex
28,985
In Stock
1 : ¥9.60000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.266" (6.75mm)
0.114" (2.90mm)
0.478" (12.15mm)
0.098" (2.50mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW-106-15-F-D
TSW-106-15-F-D
CONN HEADER VERT 12POS 2.54MM
Samtec Inc.
1,013
In Stock
5,141
Factory
1 : ¥8.95000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
12
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.520" (13.21mm)
0.110" (2.79mm)
0.730" (18.54mm)
0.100" (2.54mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.