Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,629 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board or Cable | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.295" (7.49mm) | 0.140" (3.56mm) | 0.560" (14.22mm) | 0.322" (8.18mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass | Polyamide (PA), Nylon | - | - | - | UL94 V-0 | White | - | - | |||
44,995 In Stock | 1 : ¥18.39000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
20,660 In Stock | 1 : ¥6.07000 Tray | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.165" (4.20mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 105°C | - | UL94 V-0 | Natural | - | - | |||
631 In Stock | 1 : ¥31.52000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 12 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Shrouded | Through Hole | Solder | Push-Pull | 0.120" (3.05mm) | 0.090" (2.29mm) | 0.309" (7.86mm) | 0.099" (2.51mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Keying Shroud | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥32.84000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.157" (4.00mm) | 0.098" (2.50mm) | - | 0.232" (5.90mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) |