Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,232 In Stock | 1 : ¥9.69000 Tray | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.290" (7.37mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | 8A | 600V | |||
14,435 In Stock | 1 : ¥10.92000 Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.126" (3.20mm) | - | 0.149" (3.78mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | - | Black | - | 250V | |||
8,195 In Stock | 1 : ¥13.38000 Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 4 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.138" (3.50mm) | - | 0.247" (6.28mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | - | Black | - | 250V | |||
10,673 In Stock | 1 : ¥21.92000 Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 8 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.138" (3.50mm) | - | 0.247" (6.28mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | - | Black | - | 250V | |||
1,485 In Stock | 1 : ¥26.52000 Tray | Tray | Active | Header | Male Pin | 0.118" (3.00mm) | 8 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.125" (3.18mm) | - | 0.290" (7.37mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Board Lock | -40°C ~ 105°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 600V | |||
1,779 In Stock | 1 : ¥11.66000 Cut Tape (CT) 600 : ¥7.54857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.157" (4.00mm) | - | - | 0.244" (6.20mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | Keying Slot, Pick and Place | - | - | UL94 V-0 | Cream | 2A (AC/DC) | 200V (AC/DC) | |||
13,398 In Stock | 1 : ¥19.05000 Tray | Tray | Active | Header | Male Pin | 0.098" (2.50mm) | 12 | 2 | 0.098" (2.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.138" (3.50mm) | - | 0.247" (6.28mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Board Guide | -40°C ~ 105°C | - | - | Black | - | 250V |