98424-G52-16ALF | ||
---|---|---|
DigiKey Part Number | 609-2652-2-ND - Tape & Reel (TR) 609-2652-1-ND - Cut Tape (CT) 609-2652-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 98424-G52-16ALF | |
Description | CONN HEADER SMD 16POS 2MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 16 position 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 98424-G52-16ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.244" (6.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Cream | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.13900 | ¥101.39 |
100 | ¥9.05740 | ¥905.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥7.54808 | ¥4,528.85 |
1,200 | ¥6.46978 | ¥7,763.74 |
1,800 | ¥6.25416 | ¥11,257.49 |
3,000 | ¥6.03849 | ¥18,115.47 |
6,000 | ¥5.73657 | ¥34,419.42 |