Grounding Braid, Straps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material | Size, Supplied | Thickness | Number of Carriers | Wire Gauge - Ends | Length |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81 In Stock | 1 : ¥469.07000 Spool | Spool | Active | Tubular | Copper, Tinned | 0.125" (3.18mm, 1/8") - Outer Dia | 0.013" (0.33mm) | 24 | 36 AWG | 100.0' (30.48m) | |||
53 In Stock | 1 : ¥872.27000 Spool | Spool | Active | Tubular | Copper, Tinned | 0.500" (12.70mm, 1/2") - Outer Dia | 0.013" (0.33mm) | 48 | 36 AWG | 50.0' (15.24m) | |||
85 In Stock | 1 : ¥1,168.52000 Spool | Spool | Active | Tubular | Copper, Tinned | 0.375" (9.53mm, 3/8") - Outer Dia | 0.013" (0.33mm) | 48 | 36 AWG | 100.0' (30.48m) |