Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,244 In Stock | 1 : ¥5.91000 Cut Tape (CT) 2,500 : ¥2.12340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Open Drain | 4.5V ~ 5.5V | 2 µA | -, 4.8mA | 0.8V | 2V | 15ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
210 In Stock | 1 : ¥13.22000 Tube | Tube | Active | NAND Gate | 4 | 2 | - | 4.75V ~ 5.25V | - | 400µA, 16mA | 0.8V | 2V | 22ns @ 5V, 15pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,100 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,000 : ¥2.76520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 4 | 2 | - | 4.75V ~ 5.25V | - | 400µA, 8mA | 0.8V | 2V | 20ns @ 5V, 15pF | 0°C ~ 70°C | Surface Mount | 14-SO | 14-SOIC (0.209", 5.30mm Width) |