74LVC2G08GT,115 | |
---|---|
DigiKey Part Number | 1727-7011-2-ND - Tape & Reel (TR) 1727-7011-1-ND - Cut Tape (CT) 1727-7011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G08GT,115 |
Description | IC GATE AND 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G08GT,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 0.95V ~ 3.4V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.34800 | ¥23.48 |
25 | ¥2.14440 | ¥53.61 |
100 | ¥1.59600 | ¥159.60 |
250 | ¥1.44660 | ¥361.65 |
500 | ¥1.19716 | ¥598.58 |
1,000 | ¥0.89791 | ¥897.91 |
2,500 | ¥0.82309 | ¥2,057.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.77321 | ¥3,866.05 |
10,000 | ¥0.72332 | ¥7,233.20 |
25,000 | ¥0.66346 | ¥16,586.50 |
50,000 | ¥0.63852 | ¥31,926.00 |
125,000 | ¥0.61738 | ¥77,172.50 |