Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
157 In Stock 49,327 Marketplace | 1 : ¥5.50000 Tube | Bulk Tube | Active | XOR (Exclusive OR) | 4 | 2 | - | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.8V | 2V | 8.8ns @ 5V, 50pF | -40°C ~ 85°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
446 In Stock 30,762 Marketplace | 1 : ¥5.91000 Tube | Bulk Tube | Active | NOR Gate | 4 | 2 | - | 4.5V ~ 5.5V | 2 µA | 4mA, 4mA | 0.8V | 2V | 18ns @ 5.5V, 50pF | -40°C ~ 85°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
1,708 In Stock 39,370 Marketplace | 1 : ¥6.08000 Tube | Bulk Tube | Active | Inverter | 6 | 1 | - | 4.5V ~ 5.5V | 2 µA | 24mA, 24mA | 0.8V | 2V | 8.5ns @ 5V, 50pF | -40°C ~ 85°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
1,147 In Stock | 1 : ¥6.40000 Tube | Tube | Active | OR Gate | 4 | 2 | - | 4.5V ~ 5.5V | 2 µA | 4mA, 4mA | 0.8V | 2V | 24ns @ 4.5V, 50pF | -55°C ~ 125°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
1,486 In Stock 40,403 Marketplace | 1 : ¥9.69000 Tube | Bulk Tube | Active | NAND Gate | 4 | 2 | Open Collector | 4.75V ~ 5.25V | - | -, 24mA | 0.8V | 2V | 32ns @ 5V, 45pF | 0°C ~ 70°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) |