Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101,548 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.47677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | - | - | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
26,682 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.41003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 4.5V ~ 5.5V | 1 µA | 8mA, 8mA | 0.8V | 2V | 7.9ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SOT-353 | 5-TSSOP, SC-70-5, SOT-353 | |||
2,997 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥0.86196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 4 | 2 | - | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.8V | 2V | 7.5ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |