Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,502 In Stock | 1 : ¥35.80000 Cut Tape (CT) 2,500 : ¥17.97618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 9V ~ 14V | 0.8V, 2.2V | 2A, 2A | Non-Inverting | 114 V | 10ns, 10ns | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,167 In Stock 2,500 Factory | 1 : ¥35.80000 Cut Tape (CT) 2,500 : ¥17.97618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 9V ~ 14V | 0.8V, 2.2V | 2A, 2A | Non-Inverting | 114 V | 10ns, 10ns | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
930 In Stock 2,940 Factory | 1 : ¥35.80000 Tube | - | Tube | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 9V ~ 14V | 0.8V, 2.2V | 2A, 2A | Non-Inverting | 114 V | 10ns, 10ns | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock Check Lead Time | 1 : ¥35.80000 Tube | - | Tube | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 9V ~ 14V | 0.8V, 2.2V | 2A, 2A | Non-Inverting | 114 V | 10ns, 10ns | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 2,940 Factory Check Lead Time | 1,470 : ¥17.06487 Tray | - | Tray | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 9V ~ 14V | 0.8V, 2.2V | 2A, 2A | Non-Inverting | 114 V | 10ns, 10ns | -55°C ~ 150°C (TJ) | Surface Mount | 12-VFDFN Exposed Pad | 12-DFN (4x4) | ||
0 In Stock 6,000 Factory Check Lead Time | 6,000 : ¥17.30037 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 9V ~ 14V | 0.8V, 2.2V | 2A, 2A | Non-Inverting | 114 V | 10ns, 10ns | -55°C ~ 150°C (TJ) | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (5x5) | ||
0 In Stock Check Lead Time | 6,000 : ¥17.93720 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 9V ~ 14V | 0.8V, 2.2V | 2A, 2A | Non-Inverting | 114 V | 10ns, 10ns | -55°C ~ 150°C (TJ) | Surface Mount | 12-VFDFN Exposed Pad | 12-DFN (4x4) | ||
0 In Stock Check Lead Time | 1,470 : ¥18.92231 Tray | - | Tray | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 9V ~ 14V | 0.8V, 2.2V | 2A, 2A | Non-Inverting | 114 V | 10ns, 10ns | -55°C ~ 150°C (TJ) | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (5x5) | ||
17 In Stock | 1 : ¥39.33000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 9V ~ 14V | 0.8V, 2.2V | 2A, 2A | Non-Inverting | 114 V | 10ns, 10ns | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 9V ~ 14V | 0.8V, 2.2V | 2A, 2A | Non-Inverting | 114 V | 10ns, 10ns | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 9V ~ 14V | 0.8V, 2.2V | 2A, 2A | Non-Inverting | 114 V | 10ns, 10ns | -55°C ~ 150°C (TJ) | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (5x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 9V ~ 14V | 0.8V, 2.2V | 2A, 2A | Non-Inverting | 114 V | 10ns, 10ns | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 9V ~ 14V | 0.8V, 2.2V | 2A, 2A | Non-Inverting | 114 V | 10ns, 10ns | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 9V ~ 14V | 0.8V, 2.2V | 2A, 2A | Non-Inverting | 114 V | 10ns, 10ns | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 9V ~ 14V | 0.8V, 2.2V | 2A, 2A | Non-Inverting | 114 V | 10ns, 10ns | -55°C ~ 150°C (TJ) | Surface Mount | 12-VFDFN Exposed Pad | 12-DFN (4x4) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 9V ~ 14V | 0.8V, 2.2V | 2A, 2A | Non-Inverting | 114 V | 10ns, 10ns | -55°C ~ 150°C (TJ) | Surface Mount | 12-VFDFN Exposed Pad | 12-DFN (4x4) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 9V ~ 14V | 0.8V, 2.2V | 2A, 2A | Non-Inverting | 114 V | 10ns, 10ns | -55°C ~ 150°C (TJ) | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (5x5) |