ICL7667CPA+ | |
---|---|
DigiKey Part Number | ICL7667CPA+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7667CPA+ |
Description | IC GATE DRVR HALF-BRIDGE 8DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Gate Driver IC Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7667CPA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | - | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 17V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.16600 | ¥471.66 |
50 | ¥44.58940 | ¥2,229.47 |
100 | ¥38.64470 | ¥3,864.47 |
250 | ¥36.66300 | ¥9,165.75 |
500 | ¥32.89762 | ¥16,448.81 |
1,000 | ¥27.74495 | ¥27,744.95 |
2,500 | ¥26.35771 | ¥65,894.28 |