Gate Drivers

Results: 6
Series
-EiceDriver™µHVIC™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Driven Configuration
Half-BridgeHigh-Side and Low-SideLow-Side
Channel Type
IndependentSingleSynchronous
Number of Drivers
12
Gate Type
IGBTIGBT, N-Channel MOSFETN-Channel MOSFET
Voltage - Supply
5V ~ 20V10V ~ 20V10V ~ 25V10.2V ~ 20V12.7V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V1.1V, 1.7V1.2V, 1.9V6V, 14V
Current - Peak Output (Source, Sink)
1.5A, 1.5A2.3A, 2.3A2.5A, 2.5A2.6A, 2.6A10A, 10A
High Side Voltage - Max (Bootstrap)
600 V650 V675 V
Rise / Fall Time (Typ)
5ns, 5ns15ns, 15ns25ns, 17ns25ns, 25ns48ns, 37ns-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad14-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)SC-74A, SOT-753SOT-23-6
Supplier Device Package
16-SOICPG-DSO-14PG-DSO-8-69PG-DSO-8-900PG-SOT23-6-3SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT25
IRS44273LTRPBF
IC GATE DRVR LOW-SIDE SOT23-5
Infineon Technologies
26,982
In Stock
1 : ¥6.16000
Cut Tape (CT)
3,000 : ¥3.29276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, N-Channel MOSFET
10.2V ~ 20V
0.8V, 2.5V
1.5A, 1.5A
Non-Inverting
-
25ns, 25ns
-40°C ~ 150°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
1ED44173N01BXTSA1
1ED44175N01BXTSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
3,272
In Stock
1 : ¥8.37000
Cut Tape (CT)
3,000 : ¥3.16108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
IGBT, N-Channel MOSFET
12.7V ~ 20V
1.2V, 1.9V
2.6A, 2.6A
Non-Inverting
-
5ns, 5ns
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
PG-SOT23-6-3
10,814
In Stock
1 : ¥19.79000
Cut Tape (CT)
2,500 : ¥9.07244
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Synchronous
2
IGBT, N-Channel MOSFET
10V ~ 20V
1.1V, 1.7V
2.5A, 2.5A
Non-Inverting
675 V
15ns, 15ns
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-69
14-SOIC
2EDL23I06PJXUMA1
IC GATE DRVR HALF-BRIDGE DSO14
Infineon Technologies
11,120
In Stock
1 : ¥14.20000
Cut Tape (CT)
2,500 : ¥8.46438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
IGBT
10V ~ 25V
1.1V, 1.7V
2.3A, 2.3A
Non-Inverting
600 V
48ns, 37ns
-40°C ~ 150°C (TJ)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
PG-DSO-14
757
In Stock
1 : ¥22.08000
Cut Tape (CT)
1,000 : ¥11.66336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side and Low-Side
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
6V, 14V
2.5A, 2.5A
Non-Inverting
650 V
25ns, 17ns
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
0
In Stock
2,500 : ¥32.01424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Low-Side
Independent
2
N-Channel MOSFET
5V ~ 20V
0.8V, 2.5V
10A, 10A
Non-Inverting
-
-
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
PG-DSO-8-900
Showing
of 6

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.