Gas Discharge Tube Arresters (GDT)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - DC Spark Over (Nom) | Impulse Discharge Current (8/20µs) | Tolerance | Number of Poles | Fail Short | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 350 V | 100000A (100kA) | - | 3 | - | DIN Rail | Module, Plug-In Terminal Block | |||
0 In Stock | Active | Bulk | Active | 230 V | 50000A (50kA) (10/350µs) | - | 3 | - | DIN Rail | Module, Terminal Block |