2859754 | ||
---|---|---|
DigiKey Part Number | 2859754-ND | |
Manufacturer | ||
Manufacturer Product Number | 2859754 | |
Description | GDT 350V 100KA 3 POLE DIN RAIL | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 350 V 100000A (100kA) 3 Pole DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 100000A (100kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | - | |
Mounting Type | DIN Rail | |
Package / Case | Module, Plug-In Terminal Block |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Attribute | Description |
---|---|
Other Names | FLT-CP-N/PE-350 |
Standard Package | 1 |