Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock 1,000 Factory | 1 : ¥21.89000 Box | Box | Active | Requires Holder | Automotive | 5 A | 32 V | - | Blade, Micro | 1kA | - | -40°C ~ 125°C | Tan | 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) | |||
44 In Stock 400 Factory | 1 : ¥21.89000 Box | Box | Active | Requires Holder | Automotive | 15 A | 32 V | - | Blade, Micro | 1kA | - | -40°C ~ 125°C | Blue | 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) | |||
0 In Stock 3,000 Factory Check Lead Time | 1 : ¥21.89000 Box | Box | Active | Requires Holder | Automotive | 10 A | 32 V | - | Blade, Micro | 1kA | - | -40°C ~ 125°C | Red | 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) | |||
0 In Stock 1,700 Factory Check Lead Time | 100 : ¥13.55210 Box | Box | Active | Requires Holder | Automotive | 7.5 A | 32 V | - | Blade, Micro | 1kA | - | -40°C ~ 125°C | Brown | 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) | |||
0 In Stock 1,000 Factory Check Lead Time | 5 : ¥73.72600 Bulk | Bulk | Active | Requires Holder | Automotive | 5 A | 32 V | - | Blade, Micro | 1kA | - | -40°C ~ 125°C | Tan | 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) | |||
0 In Stock 500 Factory Check Lead Time | 5 : ¥73.72600 Bulk | Bulk | Active | Requires Holder | Automotive | 10 A | 32 V | - | Blade, Micro | 1kA | - | -40°C ~ 125°C | Red | 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) | |||
0 In Stock 300 Factory Check Lead Time | 5 : ¥73.72600 Bulk | Bulk | Active | Requires Holder | Automotive | 15 A | 32 V | - | Blade, Micro | 1kA | - | -40°C ~ 125°C | Blue | 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) | |||
0 In Stock 120 Factory Check Lead Time | 5 : ¥73.72600 Bulk | Bulk | Active | Requires Holder | Automotive | 7.5 A | 32 V | - | Blade, Micro | 1kA | - | -40°C ~ 125°C | Brown | 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) |