Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
485 In Stock | 1 : ¥77.18000 Cut Tape (CT) | Cut Tape (CT) | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 2 A | 250 V | 450 V | Fast Blow | Radial, Box | 50A AC, 5.9kA DC | 0.2 | CSA, UL | - | - | 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) | |||
434 In Stock | 1 : ¥77.18000 Cut Tape (CT) | Cut Tape (CT) | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 5 A | 125 V | 400 V | Fast Blow | Radial, Box | 10kA AC, 4.2kA DC | 5 | CSA, UL | - | - | 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Board Mount (Cartridge Style Excluded) | 4 A | - | 450 V | Fast Blow | Radial, Box | - | - | CSA, UL | - | - | 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |