TR/PCD-5-R | ||
---|---|---|
DigiKey Part Number | 283-TR/PCD-5-RCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | TR/PCD-5-R | |
Description | FUSE BRD MT 5A 125VAC 400VDC RAD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 5 A 125 V AC 400 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box | |
Datasheet | Datasheet | |
EDA/CAD Models | TR/PCD-5-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 400 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA AC, 4.2kA DC | |
Melting I²t | 5 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.18000 | ¥77.18 |
5 | ¥74.42600 | ¥372.13 |
10 | ¥71.67000 | ¥716.70 |
50 | ¥55.13060 | ¥2,756.53 |
100 | ¥46.86100 | ¥4,686.10 |
250 | ¥44.10444 | ¥11,026.11 |