Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 10 A | 24 V | Fast Blow | 1206 (3216 Metric) | 100A | 9 | UL | -55°C ~ 125°C | - | 0.126" L x 0.063" W x 0.046" H (3.20mm x 1.60mm x 1.17mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 12 A | 24 V | Fast Blow | 1206 (3216 Metric) | 100A | 14 | UL | -55°C ~ 125°C | - | 0.126" L x 0.063" W x 0.046" H (3.20mm x 1.60mm x 1.17mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 15 A | 24 V | Fast Blow | 1206 (3216 Metric) | 100A | 26 | UL | -55°C ~ 125°C | - | 0.126" L x 0.063" W x 0.046" H (3.20mm x 1.60mm x 1.17mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 20 A | 24 V | Fast Blow | 1206 (3216 Metric) | 100A | 56 | UL | -55°C ~ 125°C | - | 0.126" L x 0.063" W x 0.046" H (3.20mm x 1.60mm x 1.17mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 10 A | 24 V | - | 1206 (3216 Metric) | 100A | 9 | UL | -55°C ~ 150°C | - | 0.126" L x 0.063" W x 0.046" H (3.20mm x 1.60mm x 1.17mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 12 A | 24 V | - | 1206 (3216 Metric) | 100A | 14 | UL | -55°C ~ 150°C | - | 0.126" L x 0.063" W x 0.046" H (3.20mm x 1.60mm x 1.17mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 15 A | 24 V | - | 1206 (3216 Metric) | 100A | 26 | UL | -55°C ~ 150°C | - | 0.126" L x 0.063" W x 0.046" H (3.20mm x 1.60mm x 1.17mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 20 A | 24 V | - | 1206 (3216 Metric) | 100A | 56 | UL | -55°C ~ 150°C | - | 0.126" L x 0.063" W x 0.046" H (3.20mm x 1.60mm x 1.17mm) |