1206SFH100FM/24-2 | ||
---|---|---|
DigiKey Part Number | 1206SFH100FM/24-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1206SFH100FM/24-2 | |
Description | FUSE BOARD MOUNT 10A 24VDC 1206 | |
Customer Reference | ||
Detailed Description | 10 A AC 24 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 24 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 9 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.046" H (3.20mm x 1.60mm x 1.17mm) | |
DC Cold Resistance | 0.01 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.87843 | ¥11,635.29 |