SF-1206HH10M-2 | |
---|---|
DigiKey Part Number | SF-1206HH10M-2TR-ND - Tape & Reel (TR) SF-1206HH10M-2CT-ND - Cut Tape (CT) SF-1206HH10M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HH10M-2 |
Description | FUSE BOARD MOUNT 10A 24VDC 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 A AC 24 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206HH10M-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 24 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 12.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.90000 | ¥5.90 |
5 | ¥5.70200 | ¥28.51 |
10 | ¥5.33500 | ¥53.35 |
50 | ¥4.41640 | ¥220.82 |
100 | ¥3.68000 | ¥368.00 |
250 | ¥3.58816 | ¥897.04 |
500 | ¥3.23946 | ¥1,619.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.23945 | ¥9,718.35 |