0297010.WXNV | |
---|---|
DigiKey Part Number | F991-ND |
Manufacturer | |
Manufacturer Product Number | 0297010.WXNV |
Description | FUSE AUTO 10A 32VDC BLADE MINI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 A AC 32 V DC Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 93.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Red | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |
DC Cold Resistance | 0.00742 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.86000 | ¥2.86 |
5 | ¥2.73400 | ¥13.67 |
10 | ¥2.61900 | ¥26.19 |
50 | ¥2.33440 | ¥116.72 |
100 | ¥2.17350 | ¥217.35 |
250 | ¥1.93220 | ¥483.05 |
500 | ¥1.61030 | ¥805.15 |
3,000 | ¥1.28824 | ¥3,864.72 |
6,000 | ¥1.20773 | ¥7,246.38 |