37401000000 | ||
---|---|---|
DigiKey Part Number | 18-37401000000CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 37401000000 | |
Description | FUSE BRD MNT 100MA 250VAC RADIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100 mA 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical | |
Datasheet | Datasheet | |
EDA/CAD Models | 37401000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.025 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 3.84 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
5 | ¥13.49400 | ¥67.47 |
10 | ¥12.61800 | ¥126.18 |
50 | ¥10.44140 | ¥522.07 |
100 | ¥8.70050 | ¥870.05 |
250 | ¥8.48316 | ¥2,120.79 |
500 | ¥7.17826 | ¥3,589.13 |