Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,145 In Stock | 1 : ¥2.86000 Cut Tape (CT) 5,000 : ¥1.23878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 5 A | 32 V | 32 V | Fast Blow | 0603 (1608 Metric) | 50A | 1.05 | CE, cURus | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) | |||
21,079 In Stock 30,000 Factory | 1 : ¥12.24000 Cut Tape (CT) 5,000 : ¥4.72179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 5 A | 32 V | 32 V | Fast Blow | 0603 (1608 Metric) | 35A | 0.9 | CSA, UL | -55°C ~ 90°C | - | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) | |||
17,274 In Stock | 1 : ¥12.24000 Cut Tape (CT) 5,000 : ¥4.72179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 3.5 A | 32 V | 32 V | Fast Blow | 0603 (1608 Metric) | 35A | 0.4306 | CSA, UL | -55°C ~ 90°C | - | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) | |||
14,050 In Stock | 1 : ¥12.24000 Cut Tape (CT) 5,000 : ¥4.72179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 5 A | 32 V | 32 V | Fast Blow | 0603 (1608 Metric) | 35A | 0.9 | CSA, UL | -55°C ~ 90°C | - | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) | |||
3,361 In Stock | 1 : ¥7.77000 Cut Tape (CT) 5,000 : ¥4.19920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1.5 A | 32 V | 32 V | Fast Blow | 0603 (1608 Metric) | 35A | 0.0319 | CSA, UL | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |||
5,664 In Stock | 1 : ¥8.04000 Cut Tape (CT) 6,000 : ¥3.28539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 3.5 A | - | 32 V | Fast Blow | 0603 (1608 Metric) | 35A | 0.73 | UL | -55°C ~ 150°C | - | 0.063" L x 0.031" W x 0.019" H (1.60mm x 0.80mm x 0.48mm) | |||
4,135 In Stock | 1 : ¥13.32000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 15 A | 65 V | 65 V | Fast Blow | 2-SMD, Square End Block | 100A AC, 150A DC | 97.82 | CSA, METI, UR | -55°C ~ 125°C | - | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |