ERB-RD1R00X | ||
---|---|---|
DigiKey Part Number | P15131TR-ND - Tape & Reel (TR) P15131CT-ND - Cut Tape (CT) P15131DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERB-RD1R00X | |
Description | FUSE BOARD MOUNT 1A 32VDC 0402 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | ERB-RD1R00X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) | |
DC Cold Resistance | 0.125 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.23000 | ¥2.23 |
5 | ¥2.19800 | ¥10.99 |
10 | ¥2.09100 | ¥20.91 |
50 | ¥1.86780 | ¥93.39 |
100 | ¥1.73990 | ¥173.99 |
250 | ¥1.54636 | ¥386.59 |
500 | ¥1.28864 | ¥644.32 |
1,000 | ¥1.22420 | ¥1,224.20 |
5,000 | ¥0.96647 | ¥4,832.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.90204 | ¥9,020.40 |