SF-3812TM200T-2 | |
---|---|
DigiKey Part Number | SF-3812TM200T-2TR-ND - Tape & Reel (TR) SF-3812TM200T-2CT-ND - Cut Tape (CT) SF-3812TM200T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-3812TM200T-2 |
Description | FUSE BRD MT 2A 600VAC/250DC 2SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 A 600 V AC 250 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-3812TM200T-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 60A AC, 50A DC | |
Melting I²t | 24.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.83000 | ¥9.83 |
5 | ¥9.50800 | ¥47.54 |
10 | ¥8.90100 | ¥89.01 |
50 | ¥7.36540 | ¥368.27 |
100 | ¥6.13750 | ¥613.75 |
250 | ¥5.98420 | ¥1,496.05 |
500 | ¥5.06338 | ¥2,531.69 |
1,000 | ¥4.44971 | ¥4,449.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.21956 | ¥10,548.90 |
5,000 | ¥3.98940 | ¥19,947.00 |
12,500 | ¥3.83595 | ¥47,949.38 |