0685P9200-01 | ||
---|---|---|
DigiKey Part Number | 507-2457-2-ND - Tape & Reel (TR) 507-2457-1-ND - Cut Tape (CT) 507-2457-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0685P9200-01 | |
Description | FUSE BOARD MOUNT 20A 50VDC 1206 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 20 A AC 50 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0685P9200-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 50 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 100 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |
DC Cold Resistance | 0.0016 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
5 | ¥5.13000 | ¥25.65 |
10 | ¥4.97800 | ¥49.78 |
50 | ¥4.18580 | ¥209.29 |
100 | ¥3.47450 | ¥347.45 |
250 | ¥3.15920 | ¥789.80 |
500 | ¥2.68522 | ¥1,342.61 |
1,000 | ¥2.36922 | ¥2,369.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.13234 | ¥10,661.70 |
10,000 | ¥2.05337 | ¥20,533.70 |