Battery Battery Protection IC Lithium Ion/Polymer 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ7791500PWT

DigiKey Part Number
296-50289-2-ND - Tape & Reel (TR)
296-50289-1-ND - Cut Tape (CT)
296-50289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ7791500PWT
Description
IC BATT PROT LI-ION 3-5C 24TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ7791500PWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Mfr
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Function
Battery Protection
Supplier Device Package
24-TSSOP
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Number of Cells
3 ~ 5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 732
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.36000¥18.36
10¥13.56300¥135.63
25¥12.36520¥309.13
100¥11.05200¥1,105.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥10.42548¥2,606.37
500¥10.04788¥5,023.94
750¥9.85883¥7,394.12
1,250¥9.64923¥12,061.54
1,750¥9.52685¥16,671.99
2,500¥9.40910¥23,522.75
Manufacturers Standard Package