RSTA 2-AMMO | |
---|---|
DigiKey Part Number | 507-1868-1-ND - Cut Tape (CT) 507-RSTA2-AMMOTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSTA 2-AMMO |
Description | FUSE BRD MT 2A 250VAC 63VDC RAD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | RSTA 2-AMMO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 26.0 | |
Approval Agency | CQC, cURus, PSE, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.032 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.84000 | ¥3.84 |
5 | ¥3.71800 | ¥18.59 |
10 | ¥3.60200 | ¥36.02 |
50 | ¥3.02800 | ¥151.40 |
100 | ¥2.51400 | ¥251.40 |
250 | ¥2.28540 | ¥571.35 |
500 | ¥1.94276 | ¥971.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.71415 | ¥1,714.15 |
2,000 | ¥1.59985 | ¥3,199.70 |
3,000 | ¥1.57131 | ¥4,713.93 |
5,000 | ¥1.54274 | ¥7,713.70 |
10,000 | ¥1.48559 | ¥14,855.90 |