SF-1206SA500M-2 | |
---|---|
DigiKey Part Number | 118-SF-1206SA500M-2TR-ND - Tape & Reel (TR) 118-SF-1206SA500M-2CT-ND - Cut Tape (CT) 118-SF-1206SA500M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SA500M-2 |
Description | FUSE BOARD MOUNT 5A 65VDC 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 A AC 65 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 65 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.515 | |
Approval Agency | cUL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.83000 | ¥9.83 |
5 | ¥9.50800 | ¥47.54 |
10 | ¥8.90100 | ¥89.01 |
50 | ¥7.36540 | ¥368.27 |
100 | ¥6.13750 | ¥613.75 |
250 | ¥5.98420 | ¥1,496.05 |
500 | ¥5.06338 | ¥2,531.69 |
1,000 | ¥4.44971 | ¥4,449.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.14283 | ¥12,428.49 |
6,000 | ¥3.98940 | ¥23,936.40 |
15,000 | ¥3.83596 | ¥57,539.40 |